Part Details for FMS6502MTC24X by Fairchild Semiconductor Corporation
Results Overview of FMS6502MTC24X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMS6502MTC24X Information
FMS6502MTC24X by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for FMS6502MTC24X
FMS6502MTC24X CAD Models
FMS6502MTC24X Part Data Attributes
|
FMS6502MTC24X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6502MTC24X
Fairchild Semiconductor Corporation
Audio/Video Switch, 1 Func, 8 Channel, PDSO28, LEAD FREE, MO-153AD, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-28 | |
Pin Count | 24 | |
Manufacturer Package Code | 24LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
FMS6502MTC24X Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the FMS6502MTC24X is 2.7V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the characteristic impedance of the FMS6502MTC24X.
-
The maximum data transfer rate of the FMS6502MTC24X is 100 Mbps.
-
To minimize EMI, use proper shielding, grounding, and layout techniques, and ensure that the FMS6502MTC24X is placed away from noise sources.
-
The power consumption of the FMS6502MTC24X is typically around 100mA, but this can vary depending on the operating frequency and voltage.