Part Details for FMS.1M.305.XLMT by LEMO connectors
Results Overview of FMS.1M.305.XLMT by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMS.1M.305.XLMT Information
FMS.1M.305.XLMT by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMS.1M.305.XLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FMS.1M.305.XLMT-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$191.3800 | Buy Now |
DISTI #
FMS.1M.305.XLMT-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FMS.1M.305.XLMT
|
Mouser Electronics | Circular Push Pull Connectors LMP KeyS 5C AVIONAL FEM CRP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FMS.1M.305.XLMT
|
PEI Genesis | LMP KeyS 5C AVIONAL FEM CRP Min Qty: 1 | 1 |
|
$93.1900 | Buy Now |
|
Powell Electronics | Straight plug with key Min Qty: 1 | 4 |
|
$124.4000 | Buy Now |
DISTI #
000000000005432742
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
Part Details for FMS.1M.305.XLMT
FMS.1M.305.XLMT CAD Models
FMS.1M.305.XLMT Part Data Attributes
|
FMS.1M.305.XLMT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMS.1M.305.XLMT
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.07 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |