Part Details for FMS.1M.305.XLM by LEMO connectors
Results Overview of FMS.1M.305.XLM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMS.1M.305.XLM Information
FMS.1M.305.XLM by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMS.1M.305.XLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMS.1M.305.XLM-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3900 | Buy Now |
DISTI #
736-FMS1M305XLM
|
Mouser Electronics | Circular Push Pull Connectors 5P FEMALE CRIMP RED STRAIGHT PLUG RoHS: Compliant | 4 |
|
$105.9300 | Buy Now |
DISTI #
000000000003546808
|
Sager | Standard Circular Connector 5P FEMALE CRIMP RED STRAIGHT PLUG Min Qty: 1 | 0 |
|
$103.3000 / $133.5000 | Buy Now |
Part Details for FMS.1M.305.XLM
FMS.1M.305.XLM CAD Models
FMS.1M.305.XLM Part Data Attributes
|
FMS.1M.305.XLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMS.1M.305.XLM
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.95 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
FMS.1M.305.XLM Frequently Asked Questions (FAQ)
-
The recommended torque for the FMS.1M.305.XLM connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.8 lbf.in) for the screw.
-
Yes, the FMS.1M.305.XLM connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the FMS.1M.305.XLM connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
The FMS.1M.305.XLM connector has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the FMS.1M.305.XLM connector is designed for high-speed data transmission and can support frequencies up to 10 GHz.