Part Details for FMR43-CAKAKFNA1VHJDFB by Endress+Hauser Management AG
Results Overview of FMR43-CAKAKFNA1VHJDFB by Endress+Hauser Management AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMR43-CAKAKFNA1VHJDFB Information
FMR43-CAKAKFNA1VHJDFB by Endress+Hauser Management AG is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMR43-CAKAKFNA1VHJDFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM6179
|
Newark | Radar Sensor, 290 Psi, 3/4" Npt Male, Operating Pressure Max:290Psi, Accuracy:± 1Mm (± 0.04"), Sensor Output Type:Digital, Analog, Output Interface:4-20Ma/Io-Link, Housing Material:316L Stainless Steel, Supply Voltage Min:12Vdc Rohs Compliant: Yes |Endress+Hauser FMR43-CAKAKFNA1VHJDFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,213.9100 | Buy Now |
DISTI #
4614-FMR43-CAKAKFNA1VHJDFB-ND
|
DigiKey | LEVEL RADAR: LED + BLUETOOTH Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,461.7500 | Buy Now |
DISTI #
67-FMR43CAKNA1VHJDFB
|
Mouser Electronics | Level Sensors Radar level sensor Color display with touch control + Bluetooth 4-20mA/IO-Link MNPT3/4, 316L, flush mount RoHS: Compliant | 0 |
|
$1,727.8700 | Order Now |
DISTI #
75589255
|
RS | Radar level sensor, LED Display, Bluetooth, 4-20mA/IO-Link, MNPT3/4, 316L, Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$2,490.3900 | Buy Now |