Part Details for FMPT1007 by Fairview Microwave Inc
Results Overview of FMPT1007 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMPT1007 Information
FMPT1007 by Fairview Microwave Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMPT1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1725
|
Newark | 10 Mhz To 40 Ghz Power Detector, Negative Output Slope, 23 Dbm Max Pin, Sma Output |Fairview Microwave FMPT1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,810.3200 | Buy Now |
DISTI #
5328-FMPT1007-ND
|
DigiKey | DETECTOR FIELD REPLACEABLE 2.92M Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,742.6200 | Buy Now |
DISTI #
74902516
|
RS | 10 MHz to 40 GHz Power Detector, Negative Output Slope, +23 dBm Max Pin, SMA Ou Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,315.7600 | RFQ |
|
Onlinecomponents.com | 10 MHz to 40 GHz Power Detector, Negative Output Slope, +23 dBm Max Pin, SMA Output RoHS: Compliant | 0 |
|
$2,786.1400 / $2,983.5600 | Buy Now |
DISTI #
77724655
|
Verical | FMPT1007 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,904.0000 / $3,630.0000 | Buy Now |
DISTI #
FMPT1007
|
Fairview Microwave | 10 MHz to 40 GHz Power Detector, Negative Output Slope, +23 dBm Max Pin, SMA Output Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,640.0000 / $3,300.0000 | Buy Now |