Part Details for FMPT1003 by Fairview Microwave Inc
Results Overview of FMPT1003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMPT1003 Information
FMPT1003 by Fairview Microwave Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMPT1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1721
|
Newark | 10 Mhz To 18 Ghz Power Detector, Positive Output Slope, 23 Dbm Max Pin, Sma |Fairview Microwave FMPT1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,495.3700 | Buy Now |
DISTI #
74902520
|
RS | 10 MHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,708.1200 | RFQ |
|
Onlinecomponents.com | 10 MHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA RoHS: Compliant | 0 |
|
$1,457.1400 / $1,536.9800 | Buy Now |
DISTI #
77724960
|
Verical | FMPT1003 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,496.0000 / $1,870.0000 | Buy Now |
DISTI #
FMPT1003
|
Fairview Microwave | 10 MHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,360.0000 / $1,700.0000 | Buy Now |