Part Details for FMP006S103 by FCT electronic
Results Overview of FMP006S103 by FCT electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP006S103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6336 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for FMP006S103
FMP006S103 CAD Models
FMP006S103 Part Data Attributes
|
FMP006S103
FCT electronic
Buy Now
Datasheet
|
Compare Parts:
FMP006S103
FCT electronic
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCT ELECTRONIC GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH THICKNESS: 8 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Length | 0.465 inch | |
Terminal Type | SOLDER | |
Used With | RECEPTACLE | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
FMP006S103 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them to minimize crosstalk.
-
Ensure good airflow around the component, avoid overheating nearby components, and consider using a heat sink if operating in high-temperature environments.
-
While the datasheet specifies a maximum input voltage, it's recommended to operate within 10% of the nominal input voltage to ensure optimal performance and minimize stress on the component.
-
Use shielding, filtering, and grounding techniques to minimize EMI. Ensure the PCB layout is designed to reduce radiation and susceptibility to external interference.
-
While the datasheet doesn't specify a maximum ripple voltage, it's recommended to keep the input ripple voltage below 10% of the nominal input voltage to ensure stable operation.