Part Details for FMP006P103 by FCT electronic
Results Overview of FMP006P103 by FCT electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP006P103
FMP006P103 CAD Models
FMP006P103 Part Data Attributes
|
FMP006P103
FCT electronic
Buy Now
Datasheet
|
Compare Parts:
FMP006P103
FCT electronic
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCT ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINATION FINISH THICKNESS: 8 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Length | 0.449 inch | |
Terminal Type | SOLDER | |
Used With | PLUG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
FMP006P103 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a soldering iron with a temperature range of 250°C to 260°C. Apply a small amount of solder paste to the pads and use a gentle touch to avoid applying excessive pressure, which can cause cold joints.
-
The FMP006P103 can operate safely between -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
-
Store the FMP006P103 in its original packaging or an equivalent ESD-protective package. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.
-
Handle the FMP006P103 by the edges to prevent damage to the pins. Clean the device with a soft brush and a mild detergent solution, avoiding harsh chemicals and ultrasonic cleaning methods.