Part Details for FMOS2302A1-Q1-H by Formosa Microsemi Co Ltd
Results Overview of FMOS2302A1-Q1-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMOS2302A1-Q1-H Information
FMOS2302A1-Q1-H by Formosa Microsemi Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMOS2302A1-Q1-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3584-FMOS2302A1-Q1-HTR-ND
|
DigiKey | 3A 20V N-Channel Enhancement Mod Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0298 | Buy Now |