Part Details for FMMTA06TA by Zetex / Diodes Inc
Results Overview of FMMTA06TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMTA06TA Information
FMMTA06TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMMTA06TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48322 |
|
RFQ | ||
|
ComSIT USA | SOT23 NPN SILICON PLANAR MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FMMTA06TA
FMMTA06TA CAD Models
FMMTA06TA Part Data Attributes
|
FMMTA06TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMTA06TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50002-240 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for FMMTA06TA
This table gives cross-reference parts and alternative options found for FMMTA06TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMTA06TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA06D87Z | Fairchild Semiconductor Corporation | Check for Price | 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SOT-23, 3 PIN | FMMTA06TA vs MMBTA06D87Z |
PMBTA06,235 | NXP Semiconductors | Check for Price | PMBTA06 - NPN general purpose transistor TO-236 3-Pin | FMMTA06TA vs PMBTA06,235 |
MMBTA05 | Microsemi Corporation | Check for Price | MMBTA05 | FMMTA06TA vs MMBTA05 |
PMBTA06-T | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | FMMTA06TA vs PMBTA06-T |
MMBTA06LT1 | Motorola Mobility LLC | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | FMMTA06TA vs MMBTA06LT1 |
UFMMTA06 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMTA06TA vs UFMMTA06 |
MMBTA05 | Rochester Electronics LLC | Check for Price | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN | FMMTA06TA vs MMBTA05 |
PMBTA06T/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | FMMTA06TA vs PMBTA06T/R |
MMBTA06 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMTA06TA vs MMBTA06 |
FMMTA06TA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FMMTA06TA is -55°C to 150°C.
-
Yes, the FMMTA06TA is designed for high-reliability applications and is qualified to AEC-Q101 standards.
-
The typical junction-to-ambient thermal resistance of the FMMTA06TA is 125°C/W.
-
Yes, the FMMTA06TA is suitable for high-frequency applications up to 1 GHz.
-
Yes, the FMMTA06TA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.