Part Details for FMMT591TA by Zetex / Diodes Inc
Results Overview of FMMT591TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT591TA Information
FMMT591TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMMT591TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88774614
|
Verical | Trans GP BJT PNP 60V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 969000 |
|
$0.0938 | Buy Now |
DISTI #
87902929
|
Verical | Trans GP BJT PNP 60V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2444 | Americas - 279000 |
|
$0.0603 / $0.0787 | Buy Now |
|
Quest Components | TRANS HP PNP -60V -1000MA SOT-23 | 4508 |
|
$0.1122 / $0.5610 | Buy Now |
|
Quest Components | TRANS HP PNP -60V -1000MA SOT-23 | 840 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for FMMT591TA
FMMT591TA CAD Models
FMMT591TA Part Data Attributes
|
FMMT591TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT591TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for FMMT591TA
This table gives cross-reference parts and alternative options found for FMMT591TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT591TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT591CSM-JQR | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | FMMT591TA vs FMMT591CSM-JQR |
FMMT591TA Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an internal or bottom-side copper plane.
-
The FMMT591TA requires a bias voltage of 5V to 15V, and the recommended bias current is 1mA to 10mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device.
-
The maximum power dissipation for the FMMT591TA is 1.5W. Ensure the device is operated within this limit to prevent overheating and damage.
-
Use ESD protection devices such as TVS diodes or ESD protection arrays on the input and output pins to prevent damage from electrostatic discharge.
-
The recommended storage temperature range for the FMMT591TA is -40°C to 125°C. Storing the device outside this range may affect its performance and reliability.