-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT493-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-FMMT493-TP-ND
|
DigiKey | TRANS NPN 100V 1A SOT-23 Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
833-FMMT493-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Small Signal Bipolar Transistors RoHS: Compliant | 0 |
|
$0.0520 / $0.3700 | Order Now |
|
Vyrian | Transistors | 59690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT493-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FMMT493-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for FMMT493-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT493-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT495 | Diodes Incorporated | $0.2475 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMT493-TP vs FMMT495 |
The recommended PCB footprint for FMMT493-TP is a standard SOT-23 package with a 1.3mm x 1.3mm pad size and a 0.5mm x 0.5mm thermal pad.
To ensure reliable operation of FMMT493-TP in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The maximum allowed voltage on the gate of FMMT493-TP is 20V, and it is recommended to keep the gate voltage below 15V to ensure reliable operation.
Yes, FMMT493-TP can be used in switching applications, but it is recommended to follow proper switching guidelines and ensure that the device is operated within its specified switching frequency and voltage ranges.
To protect FMMT493-TP from electrostatic discharge (ESD), it is recommended to follow proper ESD handling and storage procedures, such as using ESD-safe packaging and handling tools, and ensuring that the device is properly grounded during assembly and testing.