Part Details for FMMT491TC by Diodes Incorporated
Results Overview of FMMT491TC by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT491TC Information
FMMT491TC by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMMT491TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9705
|
Newark | Trans, Npn, 60V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT491TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8500 |
|
$0.1350 / $0.4400 | Buy Now |
DISTI #
31-FMMT491TCCT-ND
|
DigiKey | TRANS NPN 60V 1A SOT-23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7145 In Stock |
|
$0.0938 / $0.5800 | Buy Now |
DISTI #
FMMT491TC
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT491TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.1046 / $0.1068 | Buy Now |
DISTI #
522-FMMT491TC
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 8405 |
|
$0.0970 / $0.5700 | Buy Now |
DISTI #
FMMT491TC
|
Avnet Silica | Trans GP BJT NPN 60V 1A 3Pin SOT23 TR (Alt: FMMT491TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 60V 500mW 801A5V 1A NPN SOT-23-3 Bipolar (BJT) ROHS | 245 |
|
$0.0650 / $0.1239 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
RFQ |
Part Details for FMMT491TC
FMMT491TC CAD Models
FMMT491TC Part Data Attributes
|
FMMT491TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT491TC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT491TC
This table gives cross-reference parts and alternative options found for FMMT491TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT491TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT491TA | Diodes Incorporated | $0.0695 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMT491TC vs FMMT491TA |
FMMT491P | Micro Commercial Components | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | FMMT491TC vs FMMT491P |
FMMT491TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | FMMT491TC vs FMMT491TC |
FMMT491 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | FMMT491TC vs FMMT491 |
FMMT491 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | FMMT491TC vs FMMT491 |
FMMT491TC Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
The FMMT491TC requires a bias voltage of 5V to 15V, and the recommended bias current is 1mA to 10mA. Ensure the bias circuit is stable and noise-free to prevent oscillations.
-
The maximum power dissipation for the FMMT491TC is 1.5W. Ensure the device is properly heat-sinked and the ambient temperature is within the recommended range to prevent overheating.
-
Yes, the FMMT491TC can be used in switching applications, but ensure the switching frequency is within the recommended range (up to 100kHz) and the device is properly biased to prevent oscillations.
-
Handle the device with ESD-protective equipment, and ensure the PCB has ESD-protection circuitry, such as TVS diodes or ESD-protection arrays, to prevent damage from static electricity.