Part Details for FMMT491QTC by Diodes Incorporated
Results Overview of FMMT491QTC by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT491QTC Information
FMMT491QTC by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMMT491QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMMT491QTC-ND
|
DigiKey | TRANS NPN 60V 1A SOT-23-3 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.1308 | Buy Now |
DISTI #
FMMT491QTC
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT491QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1810000 Factory Stock |
|
$0.1080 / $0.1103 | Buy Now |
DISTI #
621-FMMT491QTC
|
Mouser Electronics | Bipolar Transistors - BJT SS Mid-Perf Transistor SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
DISTI #
FMMT491QTC
|
IBS Electronics | FMMT491QTC by DIODES INC. is a high-speed NPN bipolar transistor with a 100V Vceo, 3A Ic, 1.5W power dissipation, and a gain of 100-300, ideal for switching applications. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1469 / $0.1508 | Buy Now |
DISTI #
FMMT491QTC
|
Avnet Silica | Trans GP BJT NPN 60V 1A 3Pin SOT23 TR (Alt: FMMT491QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
RFQ | |
|
Vyrian | Transistors | 414561 |
|
RFQ |
Part Details for FMMT491QTC
FMMT491QTC CAD Models
FMMT491QTC Part Data Attributes
|
FMMT491QTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT491QTC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), NPN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT491QTC
This table gives cross-reference parts and alternative options found for FMMT491QTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT491QTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT491TA | Diodes Incorporated | $0.0695 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMT491QTC vs FMMT491TA |
FMMT491TC | Diodes Incorporated | $0.2278 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | FMMT491QTC vs FMMT491TC |