Part Details for FMM75-01F by Littelfuse Inc
Results Overview of FMM75-01F by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMM75-01F Information
FMM75-01F by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMM75-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0246
|
Newark | 75A 100V I4-Pac Phaseleg Topology Mosfet/Tube |Littelfuse FMM75-01F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75577119
|
RS | 75A 100V i4-PAC phaseleg topology MOSFET Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 / $21.4700 | RFQ |
Part Details for FMM75-01F
FMM75-01F CAD Models
FMM75-01F Part Data Attributes
|
FMM75-01F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FMM75-01F
Littelfuse Inc
Power Field-Effect Transistor, 75A I(D), 100V, 0.021ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4PAC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ISOPLUS, I4PAC-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FMM75-01F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for FMM75-01F is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined around it to prevent solder bridging.
-
While FMM75-01F is rated for operation up to 150°C, it's not recommended for use in high-temperature applications above 125°C without proper derating. Consult the manufacturer's application notes for guidance on derating and thermal management.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 220°C to 250°C, and a solder with a melting point of 180°C to 220°C. Apply a small amount of solder paste to the PCB pad, and use a gentle touch to avoid damaging the component.
-
FMM75-01F is designed to handle surge currents up to 100A for 10ms, but this value may vary depending on the specific application and operating conditions. Consult the manufacturer's application notes for guidance on surge current handling.
-
Yes, FMM75-01F can be used in a parallel configuration to increase current handling, but it's essential to ensure that the components are properly matched and that the PCB design takes into account the increased current and thermal requirements.