Part Details for FMM75-01F by IXYS Corporation
Results Overview of FMM75-01F by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMM75-01F Information
FMM75-01F by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMM75-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMM75-01F-ND
|
DigiKey | MOSFET 2N-CH 100V 75A I4-PAC Min Qty: 1 Lead time: 33 Weeks Container: Tube |
15 In Stock |
|
$13.8814 / $23.5100 | Buy Now |
DISTI #
747-FMM75-01F
|
Mouser Electronics | MOSFETs 75 Amps 100V RoHS: Compliant | 0 |
|
$14.9900 / $21.9900 | Order Now |
DISTI #
87268927
|
Verical | Trans MOSFET N-CH 100V 75A 5-Pin(5+Tab) ISOPLUS I4-PAC RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$22.3720 / $28.0420 | Buy Now |
DISTI #
FMM75-01F
|
TME | Transistor: N-MOSFET x2, unipolar, 100V, 75A, double series, 300ns Min Qty: 1 | 25 |
|
$16.6200 / $23.1900 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.75A 100V N-CH ISOPLUS I4-PAK HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$35.9300 / $38.9300 | Buy Now |
Part Details for FMM75-01F
FMM75-01F CAD Models
FMM75-01F Part Data Attributes
|
FMM75-01F
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FMM75-01F
IXYS Corporation
Power Field-Effect Transistor, 75A I(D), 100V, 0.021ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS, I4PAC-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FMM75-01F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the FMM75-01F can be found in the IXYS Corporation's application note AN-107, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the IXYS Corporation's application note AN-105. Additionally, use a solder with a melting point below 260°C to prevent damage to the device.
-
The FMM75-01F can withstand voltage transients up to 1.5 times the maximum rated voltage for a duration of up to 100 ms. However, it's recommended to consult with IXYS Corporation's application engineers for specific guidance on voltage transient tolerance.
-
The FMM75-01F is rated for operation up to 150°C, but derating is required for temperatures above 125°C. Consult the datasheet for derating curves and consult with IXYS Corporation's application engineers for specific guidance on high-temperature applications.
-
To protect the FMM75-01F from EOS and ESD, follow proper handling and storage procedures, use ESD-safe materials and tools, and implement EOS protection circuits in the system design. Consult IXYS Corporation's application note AN-106 for more information.