Part Details for FMHR0207-12 by Fairview Microwave Inc
Results Overview of FMHR0207-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0207-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1052
|
Newark | Temperature Conditioned Low Loss Tnc Male To N Male Cable Ll160 Coax In 12 Inch |Fairview Microwave FMHR0207-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$484.8000 | Buy Now |
DISTI #
5328-FMHR0207-12-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$484.8000 | Buy Now |
DISTI #
74903190
|
RS | Temperature Conditioned Low Loss TNC Male to N Male Cable LL160 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4800 / $498.3400 | RFQ |
|
Onlinecomponents.com | Temperature Conditioned Low Loss TNC Male to N Male Cable LL160 Coax in 12 Inch RoHS: Compliant | 0 |
|
$447.3300 / $461.0600 | Buy Now |
DISTI #
FMHR0207-12
|
Fairview Microwave | Temperature Conditioned Low Loss TNC Male to N Male Cable LL160 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 16 |
|
$434.5000 / $550.0000 | Buy Now |
Part Details for FMHR0207-12
FMHR0207-12 CAD Models
FMHR0207-12 Part Data Attributes
|
FMHR0207-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMHR0207-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.191 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |