Part Details for FMHR0112-12 by Fairview Microwave Inc
Results Overview of FMHR0112-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0112-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6443
|
Newark | Cbl Assy, R/A Rp Sma Plug-Rp Tnc Plug, Connector To Connector:90° Sma Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMHR0112-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$238.1800 | Buy Now |
DISTI #
5328-FMHR0112-12-ND
|
DigiKey | COAX CBL SMA TO TNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$255.3200 | Buy Now |
DISTI #
74904137
|
RS | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/119-RG174 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.3900 / $247.1700 | RFQ |
|
Onlinecomponents.com | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/119-RG174 Coax in 12 Inch RoHS: Compliant | 0 |
|
$221.6500 / $231.9300 | Buy Now |
DISTI #
FMHR0112-12
|
Fairview Microwave | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/119-RG174 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 6 |
|
$194.3300 / $245.9900 | Buy Now |
Part Details for FMHR0112-12
FMHR0112-12 CAD Models
FMHR0112-12 Part Data Attributes
|
FMHR0112-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMHR0112-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | RA SMA MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.921 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.003 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |