Part Details for FMCR1027 by Fairview Microwave Inc
Results Overview of FMCR1027 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCR1027 Information
FMCR1027 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMCR1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0035
|
Newark | Circulator 2.92Mm Female With 12 Db Isolation From 18 Ghz To 26.5 Ghz Rated To 10 Watts |Fairview Microwave FMCR1027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$592.9600 | Buy Now |
DISTI #
5328-FMCR1027-ND
|
DigiKey | CIRCULATOR 18-26.5 GHZ 10 W 2.92 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$499.3320 / $592.9600 | Buy Now |
DISTI #
74905383
|
RS | Circulator 2.92mm Female with 12 dB Isolation from 18 GHz to 26.5 GHz Rated to 1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$516.7400 | RFQ |
|
Onlinecomponents.com | Circulator 2.92mm Female with 12 dB Isolation from 18 GHz to 26.5 GHz Rated to 10 Watts RoHS: Compliant | 0 |
|
$458.0000 / $478.0700 | Buy Now |
DISTI #
77725221
|
Verical | FMCR1027 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$411.4300 / $514.2900 | Buy Now |
DISTI #
FMCR1027
|
Fairview Microwave | Circulator 2.92mm Female with 12 dB Isolation from 18 GHz to 26.5 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 | 3 |
|
$411.4300 / $514.2900 | Buy Now |