Part Details for FMCR1021 by Fairview Microwave Inc
Results Overview of FMCR1021 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCR1021 Information
FMCR1021 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMCR1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0030
|
Newark | Dual Junction Circulator Sma Female With 40 Db Isolation From 7 Ghz To 12.4 Ghz Rated To 5 Watts Rohs Compliant: Yes |Fairview Microwave FMCR1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$972.3500 | Buy Now |
DISTI #
5328-FMCR1021-ND
|
DigiKey | CIRCULATOR 7-12.4 GHZ 5 W SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$869.2630 / $972.3500 | Buy Now |
DISTI #
74905388
|
RS | Dual Junction Circulator SMA Female With 40 dB Isolation From 7 GHz to 12.4 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$953.1200 / $1,024.8600 | RFQ |
|
Onlinecomponents.com | Dual Junction Circulator SMA Female With 40 dB Isolation From 7 GHz to 12.4 GHz Rated to 5 Watts | 0 |
|
$897.6000 / $934.9900 | Buy Now |
DISTI #
77727893
|
Verical | Dual JunctionCirculator SMA Female Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,020.0000 | Buy Now |
DISTI #
FMCR1021
|
Fairview Microwave | Dual Junction Circulator SMA Female With 40 dB Isolation From 7 GHz to 12.4 GHz Rated to 5 Watts Min Qty: 1 Package Multiple: 1 | 2 |
|
$816.0000 / $1,020.0000 | Buy Now |