Part Details for FMCN44228 by Fairview Microwave Inc
Results Overview of FMCN44228 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCN44228 Information
FMCN44228 by Fairview Microwave Inc is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCN44228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0177
|
Newark | Rf Coax Conn, Umcx Jack, 50 Ohm, 3Ghz, Connector Type:Umcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:3Ghz |Fairview Microwave FMCN44228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$5.5500 | Buy Now |
DISTI #
5328-FMCN44228-ND
|
DigiKey | CONN JACK SOLDER UMCX Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4800 | Buy Now |
DISTI #
74905604
|
RS | RF PCB Connector, UMCX Jack Connector Solder Attachment Surface Mount PCB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $2.9600 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, UMCX Jack Connector Solder Attachment Surface Mount PCB RoHS: Compliant | 0 |
|
$2.4900 / $3.7500 | Buy Now |
DISTI #
77722246
|
Verical | FMCN44228 Min Qty: 32 Package Multiple: 1 | Americas - 35 |
|
$2.3300 / $2.8000 | Buy Now |