Part Details for FMCN1346A by Fairview Microwave Inc
Results Overview of FMCN1346A by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCN1346A Information
FMCN1346A by Fairview Microwave Inc is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCN1346A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9571
|
Newark | Rf Coax Conn, Fakra Jack, 50 Ohm, 4Ghz, Connector Type:Fakra Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, 0.1", Fm-B100, Fm-C100, Lmr-100 |Fairview Microwave FMCN1346A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$10.2600 / $12.3100 | Buy Now |
DISTI #
5328-FMCN1346A-ND
|
DigiKey | CONN JACK CRIMP/SOLDER FAKRA Min Qty: 1 Lead time: 28 Weeks Container: Bag |
1 In Stock |
|
$9.4000 / $12.3100 | Buy Now |
|
Onlinecomponents.com | FAKRA Jack (Female) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, Black Color RoHS: Compliant | 0 |
|
$9.8800 / $12.9700 | Buy Now |
DISTI #
78448023
|
Verical | Fakra Jack Connector Crimp/Solder Attachment For Rg174, Rg316, Rg188, .100 Inch, Fm-B100, Fmc100, Lmr-100, Black Color Min Qty: 7 Package Multiple: 1 | Americas - 68 |
|
$10.4200 / $13.1900 | Buy Now |
DISTI #
FMCN1346A
|
Fairview Microwave | FAKRA Jack (Female) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, Black Color Min Qty: 1 Package Multiple: 1 | 68 |
|
$10.4200 / $13.1900 | Buy Now |