Part Details for FMCN1030TR500 by Fairview Microwave Inc
Results Overview of FMCN1030TR500 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCN1030TR500 Information
FMCN1030TR500 by Fairview Microwave Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCN1030TR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9451
|
Newark | Rf Coax Conn, Mmbx Jack, 50 Ohm, 12.4Ghz, Connector Type:Mmbx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:- |Fairview Microwave FMCN1030TR500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,981.2500 | Buy Now |
DISTI #
5328-FMCN1030TR500-ND
|
DigiKey | CONN JACK SOLDER MMBX Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,981.2500 | Buy Now |
DISTI #
74906319
|
RS | MMBX Jack (Female) Snap-On PCB Connector Surface Mount, Solder 0.382" Diameter Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,284.6200 | RFQ |
|
Onlinecomponents.com | MMBX Jack (Female) Snap-On PCB Connector Surface Mount, Solder 0.382" Diameter Funnel, 1 Reel Contains 500 pieces RoHS: Compliant | 0 |
|
$6,042.5900 / $6,379.9800 | Buy Now |
DISTI #
FMCN1030TR500
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MMBX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. MMBX Jack (Female) Snap-On PCB Connector Surface Mount, Solder 0.382" Diameter Funnel, 1 Reel Contains 500 pieces, FMCN1030TR500 MMBX jack PCB snap-on connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This MMBX jack connector uses shield attachment of solder attachment for the contact. Our jack MMBX PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. MMBX jack PCB snap-on RF connector has a lcp dielectric type and a VSWR of 1.15:1. This Fairview Microwave MMBX PCB connector has a brass body with gold plating. Our FMCN1030TR500 MMBX connector uses brass contact and a gold plating material. This MMBX jack PCB snap-on RF connector is .382" diameter funnel, 1 reel contains 500 pieces compliant, you can find this MMBX jack PCB snap-on .382" diameter funnel, 1 reel contains 500 pieces connector datasheet specifications above. Fairview Microwave jack MMBX connector purchases will ship the same day. Our MMBX jack surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMBX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,740.8000 / $6,240.0000 | Buy Now |