Part Details for FMCA9734-6 by Fairview Microwave Inc
Results Overview of FMCA9734-6 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9734-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5295
|
Newark | Cbl Assy, Mini Smp Jack-Jack, 50 Ohm, 6", Connector To Connector:Mini Smp Jack To Mini Smp Jack, Coaxial Cable Type:Fm-P047Hf, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMCA9734-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$223.2300 / $252.9900 | Buy Now |
DISTI #
5328-FMCA9734-6-ND
|
DigiKey | MINI SMP FEMALE VITA 67 TO MINI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.2300 / $216.8400 | Buy Now |
DISTI #
FMCA9734-6
|
Fairview Microwave | VITA 67 Mini SMP Female to Mini SMP Female Cable FM-P047HF Coax in 6 Inch Min Qty: 1 Package Multiple: 1 | 33 |
|
$191.1700 / $241.9900 | Buy Now |
Part Details for FMCA9734-6
FMCA9734-6 CAD Models
FMCA9734-6 Part Data Attributes
|
FMCA9734-6
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA9734-6
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MINI SMP FEMALE | |
Connector Side2 | MINI SMP FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |