Part Details for FMCA3011-12 by Fairview Microwave Inc
Results Overview of FMCA3011-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3011-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5593
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 12", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:Fm-Sr086Altn-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3011-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$60.5600 | Buy Now |
DISTI #
5328-FMCA3011-12-ND
|
DigiKey | COAX CBL SMA TO SMA 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female to SMA Female Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |
DISTI #
FMCA3011-12
|
Fairview Microwave | SMA Female to SMA Female Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.6000 / $58.9900 | Buy Now |
Part Details for FMCA3011-12
FMCA3011-12 CAD Models
FMCA3011-12 Part Data Attributes
|
FMCA3011-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3011-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |