Part Details for FMCA2811-12 by Fairview Microwave Inc
Results Overview of FMCA2811-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2811-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3793
|
Newark | Cbl Assy, N Plug-Jack, 50 Ohm, 12", Connector To Connector:N Type Plug To N Type Jack, Coaxial Cable Type:Fm-Sr141Cu-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2811-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.5000 | Buy Now |
DISTI #
5328-FMCA2811-12-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Male to N Female 4 Hole Flange Cable RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$117.5300 / $142.6300 | Buy Now |
DISTI #
FMCA2811-12
|
Fairview Microwave | N Male to N Female 4 Hole Flange Cable RG402 Type .141 Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.0700 / $151.9900 | Buy Now |