Part Details for FMCA2776-200CM by Fairview Microwave Inc
Results Overview of FMCA2776-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2776-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4900
|
Newark | Cbl Assy, N Plug-R/A N Plug, 50 Ohm/6.6 , Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMCA2776-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$80.3100 | Buy Now |
DISTI #
5328-FMCA2776-200CM-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 6.6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Male to N Male Right Angle Cable in 200 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |
DISTI #
FMCA2776-200CM
|
Fairview Microwave | N Male to N Male Right Angle Cable in 200 CM Length Using RG223 Coax Min Qty: 1 Package Multiple: 1 | 219 |
|
$54.5000 / $68.9900 | Buy Now |
Part Details for FMCA2776-200CM
FMCA2776-200CM CAD Models
FMCA2776-200CM Part Data Attributes
|
FMCA2776-200CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2776-200CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE R/A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |