Part Details for FMCA2759-200CM by Fairview Microwave Inc
Results Overview of FMCA2759-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2759-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4747
|
Newark | Cbl Assy, Tnc Plug-Blkhd Jack, 6.6 , Connector To Connector:Tnc Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Fairview Microwave FMCA2759-200CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.8400 | Buy Now |
DISTI #
5328-FMCA2759-200CM-ND
|
DigiKey | COAX CBL TNC TO TNC 6.6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5600 | Buy Now |
|
Onlinecomponents.com | TNC Male to TNC Female Bulkhead Cable in 200 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$40.2100 / $52.7900 | Buy Now |
DISTI #
FMCA2759-200CM
|
Fairview Microwave | TNC Male to TNC Female Bulkhead Cable in 200 CM Length Using RG223 Coax Min Qty: 1 Package Multiple: 1 | 7 |
|
$45.8100 / $57.9900 | Buy Now |
Part Details for FMCA2759-200CM
FMCA2759-200CM CAD Models
FMCA2759-200CM Part Data Attributes
|
FMCA2759-200CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2759-200CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |