Part Details for FMCA2145-12 by Fairview Microwave Inc
Results Overview of FMCA2145-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2145-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0648
|
Newark | Cbl Assy, Sma Plug-R/A Mmcx Plug, 12", Connector To Connector:Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2145-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$61.6500 | Buy Now |
DISTI #
5328-FMCA2145-12-ND
|
DigiKey | COAX CBL SMA TO MMCX 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
75024927
|
RS | SMA Male to RA MMCX Plug Cable FM-SR086TBJ Coax in 12 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0200 | RFQ |
|
Onlinecomponents.com | SMA Male to RA MMCX Plug Cable FM-SR086TBJ Coax in 12 Inch RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
DISTI #
FMCA2145-12
|
Fairview Microwave | SMA Male to RA MMCX Plug Cable FM-SR086TBJ Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 125 |
|
$43.4400 / $54.9900 | Buy Now |
Part Details for FMCA2145-12
FMCA2145-12 CAD Models
FMCA2145-12 Part Data Attributes
|
FMCA2145-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2145-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), 170V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.039 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 170 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |