Part Details for FMCA2002-100CM by Fairview Microwave Inc
Results Overview of FMCA2002-100CM by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2002-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9829
|
Newark | Outdoor Rated Low Pim Ra 4.3-10 Male To 4.3-10 Female Cable Spo-250 Coax In 100 Cm Using Times Microwave Parts |Fairview Microwave FMCA2002-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$141.5200 | Buy Now |
DISTI #
5328-FMCA2002-100CM-ND
|
DigiKey | COAX CBL 4.3/10 TO 4.3/10 3.3' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$136.4700 | Buy Now |
DISTI #
75042591
|
RS | Outdoor Rated Low PIM RA 4.3-10 Male to 4.3-10 Female Cable SPO-250 Coax in 100 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0200 | RFQ |
|
Onlinecomponents.com | Outdoor Rated Low PIM RA 4.3-10 Male to 4.3-10 Female Cable SPO-250 Coax in 100 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$108.7600 / $131.9800 | Buy Now |
DISTI #
FMCA2002-100CM
|
Fairview Microwave | Outdoor Rated Low PIM RA 4.3-10 Male to 4.3-10 Female Cable SPO-250 Coax in 100 cm Using Times Microwave Parts Min Qty: 1 Package Multiple: 1 | 11 |
|
$97.9500 / $123.9900 | Buy Now |
Part Details for FMCA2002-100CM
FMCA2002-100CM CAD Models
FMCA2002-100CM Part Data Attributes
|
FMCA2002-100CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2002-100CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | 4.3-10 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |