Part Details for FMCA2001-50CM by Fairview Microwave Inc
Results Overview of FMCA2001-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2001-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9827
|
Newark | Outdoor Rated Low Pim 4.3-10 Female To 4.3-10 Female Cable Spo-250 Coax In 50 Cm Using Times Microwave Parts |Fairview Microwave FMCA2001-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$105.5900 | Buy Now |
DISTI #
5328-FMCA2001-50CM-ND
|
DigiKey | COAX CBL 4.3/10 TO 4.3/10 19.6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.2800 | Buy Now |
|
Onlinecomponents.com | Outdoor Rated Low PIM 4.3-10 Female to 4.3-10 Female Cable SPO-250 Coax in 50 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$94.7200 / $114.9500 | Buy Now |
DISTI #
FMCA2001-50CM
|
Fairview Microwave | Outdoor Rated Low PIM 4.3-10 Female to 4.3-10 Female Cable SPO-250 Coax in 50 cm Using Times Microwave Parts Min Qty: 1 Package Multiple: 1 | 5 |
|
$85.3100 / $107.9900 | Buy Now |
Part Details for FMCA2001-50CM
FMCA2001-50CM CAD Models
FMCA2001-50CM Part Data Attributes
|
FMCA2001-50CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2001-50CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | 4.3-10 FEMALE | |
Connector Side2 | 4.3-10 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |