Part Details for FMCA1603-36 by Fairview Microwave Inc
Results Overview of FMCA1603-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1603-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK8297
|
Newark | Slide-On Bma Plug Bulkhead To Tnc Male Cable Rg405 Type .086 Coax In 36 Inch |Fairview Microwave FMCA1603-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$93.5000 | Buy Now |
DISTI #
5328-FMCA1603-36-ND
|
DigiKey | COAX CBL BMA TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
75040001
|
RS | Slide-On BMA Plug Bulkhead to TNC Male Cable RG405 Type .086 Coax in 36 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0100 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Plug Bulkhead to TNC Male Cable RG405 Type .086 Coax in 36 Inch RoHS: Compliant | 0 |
|
$72.1500 / $87.2700 | Buy Now |
DISTI #
FMCA1603-36
|
Fairview Microwave | Slide-On BMA Plug Bulkhead to TNC Male Cable RG405 Type .086 Coax in 36 Inch Min Qty: 1 Package Multiple: 1 | 3 |
|
$64.7700 / $81.9900 | Buy Now |
Part Details for FMCA1603-36
FMCA1603-36 CAD Models
FMCA1603-36 Part Data Attributes
|
FMCA1603-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1603-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BMA PLUG | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |