Part Details for FMCA1312-12 by Fairview Microwave Inc
Results Overview of FMCA1312-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1312-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7759
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 12", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1312-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$124.3400 | Buy Now |
DISTI #
5328-FMCA1312-12-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$124.3400 | Buy Now |
DISTI #
75038771
|
RS | Low PIM N Male to N Male Plenum Cable SPP-250-LLPL Coax in 12 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0100 | RFQ |
|
Onlinecomponents.com | Low PIM N Male to N Male Plenum Cable SPP-250-LLPL Coax in 12 Inch RoHS: Compliant | 0 |
|
$98.2300 / $119.2100 | Buy Now |
DISTI #
FMCA1312-12
|
Fairview Microwave | Low PIM N Male to N Male Plenum Cable SPP-250-LLPL Coax in 12 Inch Min Qty: 1 Package Multiple: 1 | 28 |
|
$97.9500 / $123.9900 | Buy Now |
Part Details for FMCA1312-12
FMCA1312-12 CAD Models
FMCA1312-12 Part Data Attributes
|
FMCA1312-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1312-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), 750V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.11 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |