Part Details for FMCA1277-60 by Fairview Microwave Inc
Results Overview of FMCA1277-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1277-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7487
|
Newark | Low Loss Test Sma Male To Ra Sma Male Cable Ll335I Coax In 60 Inch |Fairview Microwave FMCA1277-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$578.8200 | Buy Now |
DISTI #
5328-FMCA1277-60-ND
|
DigiKey | COAX CABLE SMA TO SMA 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$484.8000 | Buy Now |
|
Onlinecomponents.com | Low Loss Test SMA Male (Plug) to RA SMA Male (Plug) Cable LL335i Coax Up To 18 GHz, 1.4 VSWR in 60 Inch and RoHS RoHS: Compliant | 0 |
|
$447.3300 / $461.0600 | Buy Now |
DISTI #
FMCA1277-60
|
Fairview Microwave | Low Loss Test SMA Male to RA SMA Male Cable LL335i Coax in 60 Inch Min Qty: 1 Package Multiple: 1 | 9 |
|
$391.8300 / $495.9900 | Buy Now |
Part Details for FMCA1277-60
FMCA1277-60 CAD Models
FMCA1277-60 Part Data Attributes
|
FMCA1277-60
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1277-60
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE R/A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |