Part Details for FMCA1190LF-06 by Fairview Microwave Inc
Results Overview of FMCA1190LF-06 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1190LF-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1738
|
Newark | Low Loss Rp Sma Male To Rp Sma Female Cable Lmr-240 Coax In 6 Inch With Lf Solder |Fairview Microwave FMCA1190LF-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$80.3100 | Buy Now |
DISTI #
5328-FMCA1190LF-06-ND
|
DigiKey | COAX CBL RP-SMA TO RP-SMA 6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8500 | Buy Now |
DISTI #
75037989
|
RS | Low Loss RP SMA Male to RP SMA Female Cable LMR-240 Coax in 6 Inch with LF Solde Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9900 | RFQ |
|
Onlinecomponents.com | RP SMA Male to RP SMA Female Cable LMR-240 Coax in 6 Inch and RoHS RoHS: Compliant | 0 |
|
$58.3700 / $78.5000 | Buy Now |
DISTI #
FMCA1190LF-06
|
Fairview Microwave | Low Loss RP SMA Male to RP SMA Female Cable LMR-240 Coax in 6 Inch with LF Solder Min Qty: 1 Package Multiple: 1 | 32 |
|
$54.5000 / $68.9900 | Buy Now |
Part Details for FMCA1190LF-06
FMCA1190LF-06 CAD Models
FMCA1190LF-06 Part Data Attributes
|
FMCA1190LF-06
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1190LF-06
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Resistance | 0.011 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |