Part Details for FMCA1184-6 by Fairview Microwave Inc
Results Overview of FMCA1184-6 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCA1184-6 Information
FMCA1184-6 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCA1184-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7361
|
Newark | Test Probe Pigtail Sma Female To Stripped Lead Cable .020 Coax In 6 Inch |Fairview Microwave FMCA1184-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$148.5000 | Buy Now |
DISTI #
5328-FMCA1184-6-ND
|
DigiKey | COAX CBL SMA TO CABLE 6" Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.5000 | Buy Now |
DISTI #
75037960
|
RS | Test Probe Pigtail SMA Female to Stripped Lead Cable .020 Coax in 6 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$157.2000 / $172.7500 | RFQ |
|
Onlinecomponents.com | Test Probe Pigtail SMA Female to Stripped Lead Cable .020 Coax in 6 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$119.2800 / $144.7600 | Buy Now |
DISTI #
77724685
|
Verical | FMCA1184-6 Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$107.4300 / $135.9900 | Buy Now |
DISTI #
FMCA1184-6
|
Fairview Microwave | Test Probe Pigtail SMA Female to Stripped Lead Cable .020 Coax in 6 Inch Min Qty: 1 Package Multiple: 1 | 72 |
|
$107.4300 / $135.9900 | Buy Now |
Part Details for FMCA1184-6
FMCA1184-6 CAD Models
FMCA1184-6 Part Data Attributes
|
FMCA1184-6
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1184-6
Fairview Microwave Inc
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Cable Types | FM-SR020CU | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insertion Loss | 1.7 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |