Part Details for FMCA1141-24 by Fairview Microwave Inc
Results Overview of FMCA1141-24 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1141-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7341
|
Newark | Sma Male To Ra N Male Cable Lmr-400 Coax In 24 Inch |Fairview Microwave FMCA1141-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$118.2400 | Buy Now |
DISTI #
5328-FMCA1141-24-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.2400 | Buy Now |
DISTI #
75037929
|
RS | SMA Male to RA N Male Cable LMR-400 Coax in 24 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0100 | RFQ |
|
Onlinecomponents.com | SMA Male to RA N Male Cable LMR-400 Coax in 24 Inch RoHS: Compliant | 0 |
|
$92.9700 / $112.8200 | Buy Now |
DISTI #
FMCA1141-24
|
Fairview Microwave | SMA Male to RA N Male Cable LMR-400 Coax in 24 Inch Min Qty: 1 Package Multiple: 1 | 87 |
|
$83.7300 / $105.9900 | Buy Now |
Part Details for FMCA1141-24
FMCA1141-24 CAD Models
FMCA1141-24 Part Data Attributes
|
FMCA1141-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1141-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |