Part Details for FMC1010315-36 by Fairview Microwave Inc
Results Overview of FMC1010315-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMC1010315-36 Information
FMC1010315-36 by Fairview Microwave Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FMC1010315-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2743
|
Newark | Cbl Assy, 10-32 Plug-Plug, 36", Connector To Connector:10-32 Plug To 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:Fmc1010315 Series |Fairview Microwave FMC1010315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$92.8800 | Buy Now |
DISTI #
5328-FMC1010315-36-ND
|
DigiKey | COAX CBL 10-32 TO 10-32 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.9700 | Buy Now |
DISTI #
75036113
|
RS | 10-32 Male to 10-32 Male Cable RG-316 Coax in 36 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0200 | RFQ |
|
Onlinecomponents.com | 10-32 Male to 10-32 Male Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$83.5900 / $101.1100 | Buy Now |
DISTI #
FMC1010315-36
|
Fairview Microwave | 10-32 Male to 10-32 Male Cable RG-316 Coax in 36 Inch Min Qty: 1 Package Multiple: 1 | 126 |
|
$75.0400 / $94.9900 | Buy Now |