Part Details for FMC0101223-72 by Fairview Microwave Inc
Results Overview of FMC0101223-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0101223-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7349
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 6 , Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Black |Fairview Microwave FMC0101223-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$94.0200 | Buy Now |
DISTI #
5328-FMC0101223-72-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.4600 | Buy Now |
DISTI #
75050442
|
RS | N Male to N Male Cable RG-223 Coax in 72 Inch Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0200 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable RG-223 Coax in 72 Inch RoHS: Compliant | 0 |
|
$71.2700 / $86.2100 | Buy Now |