-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN & PNP Complementary Dual Transistor, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMB2227A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6708
|
Newark | Transistor, Npn/Pnp, 30V, Supersot6, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:30V, Collector Emitter Voltage Max Pnp:30V, Continuous Collector Current Npn:500Ma, Power Dissipation Npn:700Mw Rohs Compliant: Yes |Onsemi FMB2227A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1790 | Buy Now |
DISTI #
31Y1474
|
Newark | Bipolar (Bjt) Array Transistor, Npn, Pnp, 30 V, 700 Mw, 500 A, 50, Supersot Rohs Compliant: Yes |Onsemi FMB2227A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.6400 | Buy Now |
DISTI #
FMB2227ACT-ND
|
DigiKey | TRANS NPN/PNP 30V 0.5A SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$0.1092 / $0.6500 | Buy Now |
DISTI #
FMB2227A
|
Avnet Americas | Trans GP BJT NPN/PNP 30V 0.5A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB2227A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1165 | Buy Now |
DISTI #
512-FMB2227A
|
Mouser Electronics | Bipolar Transistors - BJT NPN/ PNP Dual Trans Complimentary RoHS: Compliant | 1145 |
|
$0.1340 / $0.5400 | Buy Now |
DISTI #
V72:2272_06301102
|
Arrow Electronics | Trans GP BJT NPN/PNP 30V 0.5A 700mW 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips | Americas - 249 |
|
$0.0470 / $0.2322 | Buy Now |
|
Future Electronics | FMB2227 Series NPN/PNP 500 mW 30 V 500 mA General Purpose Transistor - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks Container: Reel | 3000Reel |
|
$0.1090 / $0.1140 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 250MHz 700mW Surface Mount SuperSOT™-6 RoHS: Compliant | 0 |
|
$0.1039 / $0.1181 | Buy Now |
DISTI #
63258620
|
Verical | Trans GP BJT NPN/PNP 30V 0.5A 700mW 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2232 | Americas - 249 |
|
$0.1173 / $0.1528 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMB2227A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMB2227A
onsemi
NPN & PNP Complementary Dual Transistor, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for FMB2227A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB2227A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMB2227A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SUPERSOT-6 | FMB2227A vs FMB2227A |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer.
The maximum allowed voltage on the VIN pin is 28V, but it's recommended to keep it below 24V for reliable operation.
Yes, but ensure the device is properly cooled, and the PCB is designed to handle high currents. Also, consider using a heat sink or thermal pad to dissipate heat.
Check the input voltage, output voltage, and current. Verify the PCB layout and thermal design. Use an oscilloscope to check for voltage spikes or oscillations. Consult the datasheet and application notes for troubleshooting guides.