Part Details for FMB-2204 by Sanken Electric Co Ltd
Results Overview of FMB-2204 by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMB-2204 Information
FMB-2204 by Sanken Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/06622-04XE | Texas Instruments | Enhanced Product Quadruple Operational Amplifier 14-TSSOP -55 to 125 | |
TPS62204DBVT | Texas Instruments | 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | |
BQ2204ASNTR | Texas Instruments | SRAM Nonvolatile Controller IC for 4 SRAM Banks 16-SOIC 0 to 70 |
Price & Stock for FMB-2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526129
|
Verical | Diode Schottky 40V 20A 3-Pin(3+Tab) TO-220F Min Qty: 138 Package Multiple: 1 Date Code: 1101 | Americas - 972 |
|
$0.5500 / $0.5944 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 20A, 40V V(RRM), SILICON, TO-220AB | 777 |
|
$0.7220 / $1.8050 | Buy Now |
Part Details for FMB-2204
FMB-2204 CAD Models
FMB-2204 Part Data Attributes
|
FMB-2204
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMB-2204
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
FMB-2204 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, it's recommended to keep the PCB traces as short and wide as possible to minimize thermal resistance.
-
To ensure proper cooling, it's recommended to provide adequate airflow around the device, and to use a heat sink with a thermal interface material (TIM) to improve heat transfer. The heat sink should be designed to keep the junction temperature (Tj) below the maximum rating of 150°C.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum voltage rating for the input pins is 30V. Exceeding this voltage can cause permanent damage to the device.
-
To protect the FMB-2204 from overcurrent and overvoltage conditions, it's recommended to use a fuse or a current-limiting resistor in series with the input, and to add overvoltage protection (OVP) circuitry, such as a zener diode or a dedicated OVP IC, to prevent voltage exceeding the maximum rating.
-
The recommended storage condition for the FMB-2204 is to store it in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60%. It's also recommended to store the devices in their original packaging or in a shielded bag to prevent electrostatic discharge (ESD) damage.