Part Details for FMB-2 by Essentra Components
Results Overview of FMB-2 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMB-2 Information
FMB-2 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP1073-ND
|
DigiKey | FAN MNT RIVET BREAK AWAY BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bag |
19091 In Stock |
|
$0.2576 / $0.5100 | Buy Now |
DISTI #
144-FMB-2
|
Mouser Electronics | Fan Accessories Fan mnt Rivet,Break Away,Black RoHS: Compliant | 4596 |
|
$0.2220 / $0.3100 | Buy Now |
DISTI #
70890936
|
RS | Rivet, Fan Mount, Break Away, Blk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 970 |
|
$0.3330 / $0.3740 | Buy Now |
|
Future Electronics | FMB Series Black Rubber .180 inch to .200 inch Diameter Break Away Fan Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 105Bag |
|
$0.2350 / $0.2600 | Buy Now |
|
Bisco Industries | 517 |
|
Buy Now | ||
|
Onlinecomponents.com | Elastomer, Breakaway Fan Mount - 83.5 mm (3.287 in) RoHS: Compliant |
5485 In Stock |
|
$0.2113 / $0.3558 | Buy Now |
DISTI #
87881910
|
Verical | Thrml Mgmt Access Fan Mount Black Silicone Rubber Min Qty: 200 Package Multiple: 100 Date Code: 2206 | Americas - 5400 |
|
$0.3062 / $0.4186 | Buy Now |
|
Future Electronics | FMB Series Black Rubber .180 inch to .200 inch Diameter Break Away Fan Mount Min Qty: 1 Package Multiple: 1 |
105 null |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
RICFMB-2
|
DB Roberts | Fan mnt RivetBreak AwayBlack | 0 |
|
RFQ | |
|
Master Electronics | Elastomer, Breakaway Fan Mount - 83.5 mm (3.287 in) RoHS: Compliant |
5485 In Stock |
|
$0.2113 / $0.3558 | Buy Now |