Part Details for FMAT7603-30 by Fairview Microwave Inc
Results Overview of FMAT7603-30 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAT7603-30 Information
FMAT7603-30 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAT7603-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAT7603-30-ND
|
DigiKey | 30DB RF FIXED ATTENUATOR 50W, DC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$487.5000 | Buy Now |
DISTI #
75675276
|
RS | 30dB RF fixed attenuator 50W, DC to 18GHz, SMA male to SMA female Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$499.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$450.0500 / $463.8600 | Buy Now |
DISTI #
77724163
|
Verical | FMAT7603-30 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$449.1000 / $499.0000 | Buy Now |
DISTI #
FMAT7603-30
|
Fairview Microwave | 30dB RF fixed attenuator 50W, DC to 18GHz, SMA male to SMA female Min Qty: 1 Package Multiple: 1 | 1 |
|
$449.1000 / $499.0000 | Buy Now |