Part Details for FMAT5017 by Fairview Microwave Inc
Results Overview of FMAT5017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAT5017 Information
FMAT5017 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAT5017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6950
|
Newark | 1 Ghz To 20 Ghz Digital Control Attenuator, 63.5 Db, 7 Bits, 0.5 Db Step Size, Field Replaceable Sma |Fairview Microwave FMAT5017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8,538.7500 | Buy Now |
DISTI #
5328-FMAT5017-ND
|
DigiKey | PROGRAM ATTN SMA JACK 1000MHZ-20 Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$8,538.7500 | Buy Now |
DISTI #
75046250
|
RS | 1 GHz to 20 GHz Digital Control Attenuator, 63.5 dB, 7 Bits, 0.5 dB Step Size, Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10,350.0000 | RFQ |
|
Onlinecomponents.com | 1 GHz to 20 GHz Digital Control Attenuator, 63.5 dB, 7 Bits, 0.5 dB Step Size, Field Replaceable SMA RoHS: Compliant | 0 |
|
$8,607.2700 / $8,871.4200 | Buy Now |
DISTI #
77724071
|
Verical | 1 GHz to 20 GHz DigitalControl Attenuator, 63.5 dB, 7 Bits, 0.5 dB Step Size, Field Replaceable SMA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$8,280.0000 / $10,350.0000 | Buy Now |
DISTI #
FMAT5017
|
Fairview Microwave | 1 GHz to 20 GHz Digital Control Attenuator, 63.5 dB, 7 Bits, 0.5 dB Step Size, Field Replaceable SMA Min Qty: 1 Package Multiple: 1 | 1 |
|
$8,280.0000 / $10,350.0000 | Buy Now |
Part Details for FMAT5017
FMAT5017 CAD Models
FMAT5017 Part Data Attributes
|
FMAT5017
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMAT5017
Fairview Microwave Inc
Variable Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 63.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 9 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 2 |