Part Details for FMANKIT1002 by Fairview Microwave Inc
Results Overview of FMANKIT1002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANKIT1002 Information
FMANKIT1002 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANKIT1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6697
|
Newark | Antenna Upgrade Kit For Helium Hotspot , 3Dbi 900Mhz Omni W- N Male To Rp-Sma Plug, 10Ft Low Loss 400 Cable And Lightning Protector |Fairview Microwave FMANKIT1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$35.6600 / $46.5500 | Buy Now |
DISTI #
5328-FMANKIT1002-ND
|
DigiKey | ANTENNA KIT 3 DBI 10 FT LOW LOSS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.6500 / $46.5500 | Buy Now |
|
Onlinecomponents.com | Antenna Upgrade Kit for Helium Hotspot , 3dBi 900MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable and Lightning Protector RoHS: Compliant | 0 |
|
$35.3500 / $46.4100 | Buy Now |
DISTI #
77723848
|
Verical | FMANKIT1002 Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$32.2200 / $40.7900 | Buy Now |
DISTI #
FMANKIT1002
|
Fairview Microwave | Antenna Upgrade Kit for Helium Hotspot , 3dBi 900MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable and Lightning Protector Min Qty: 1 Package Multiple: 1 | 3 |
|
$32.2200 / $40.7900 | Buy Now |