Part Details for FM810LS3X by Fairchild Semiconductor Corporation
Results Overview of FM810LS3X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM810LS3X Information
FM810LS3X by Fairchild Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FM810LS3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FM810LS3X-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 753 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12984 In Stock |
|
$0.4000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12984 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for FM810LS3X
FM810LS3X CAD Models
FM810LS3X Part Data Attributes
|
FM810LS3X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM810LS3X
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for FM810LS3X
This table gives cross-reference parts and alternative options found for FM810LS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM810LS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM810LS3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | FM810LS3X vs FM810LS3 |