Part Details for FM809RS3X by Rochester Electronics LLC
Results Overview of FM809RS3X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM809RS3X Information
FM809RS3X by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for FM809RS3X
FM809RS3X CAD Models
FM809RS3X Part Data Attributes
|
FM809RS3X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM809RS3X
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 504 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for FM809RS3X
This table gives cross-reference parts and alternative options found for FM809RS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM809RS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT809LTBI-GT10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | FM809RS3X vs CAT809LTBI-GT10 |
CAT809LEUR-T10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | FM809RS3X vs CAT809LEUR-T10 |
ASM809TEURF-T | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | FM809RS3X vs ASM809TEURF-T |
ADM809SARTZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | FM809RS3X vs ADM809SARTZ-REEL7 |
ADM809SART-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | FM809RS3X vs ADM809SART-REEL |
ADM809LART-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | FM809RS3X vs ADM809LART-REEL7 |
ASM809TEUR-T | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, PLASTIC, SOT-23, 3 PIN | FM809RS3X vs ASM809TEUR-T |
ASM809REURF-T | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | FM809RS3X vs ASM809REURF-T |
ADM809SART-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | FM809RS3X vs ADM809SART-REEL-7 |
CAT809LTPI-T10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | FM809RS3X vs CAT809LTPI-T10 |