Part Details for FM803MS3X by Fairchild Semiconductor Corporation
Results Overview of FM803MS3X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM803MS3X Information
FM803MS3X by Fairchild Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FM803MS3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5481 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for FM803MS3X
FM803MS3X CAD Models
FM803MS3X Part Data Attributes
|
FM803MS3X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM803MS3X
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 4.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for FM803MS3X
This table gives cross-reference parts and alternative options found for FM803MS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM803MS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM809RHS3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | FM803MS3X vs FM809RHS3 |
MAX805TESA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | FM803MS3X vs MAX805TESA-T |
FM803RS3X | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | FM803MS3X vs FM803RS3X |
MAX805LCPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | FM803MS3X vs MAX805LCPA |
MAX805TESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | FM803MS3X vs MAX805TESA |
FM803LS3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | FM803MS3X vs FM803LS3 |
MAX805TESA+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | FM803MS3X vs MAX805TESA+T |
FM809SFS3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN | FM803MS3X vs FM809SFS3 |
MAX802TEPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | FM803MS3X vs MAX802TEPA |
MAX805RESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | FM803MS3X vs MAX805RESA |
FM803MS3X Frequently Asked Questions (FAQ)
-
Fairchild recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, Fairchild recommends following the recommended operating conditions, using a heat sink if necessary, and ensuring good thermal conductivity between the device and the heat sink. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V.
-
Fairchild recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the FM803MS3X from electrostatic discharge. Additionally, handling the device by the body or using an anti-static wrist strap can help prevent ESD damage.
-
Fairchild recommends powering up the VCC pin before the VIN pin to ensure proper device operation. The power-up sequence should be: VCC, then VIN, and finally the input signals.