-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM5819-W by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM5819
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/40V Io/1A T/R RoHS: Compliant | 13416 |
|
$0.0340 / $0.2700 | Buy Now |
DISTI #
V36:1790_17691007
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 34 Weeks Date Code: 2441 | Americas - 7500 |
|
$0.0466 / $0.0907 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 40V 1A 2-Pin DO-214AC RoHS: Compliant | 0 |
|
$0.0243 / $0.0362 | Buy Now |
DISTI #
84436692
|
Verical | Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2433 | Americas - 15000 |
|
$0.0412 / $0.0476 | Buy Now |
|
Bristol Electronics | 1020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM5819-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM5819-W
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for FM5819-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5819-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14G-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | FM5819-W vs SS14G-TP |
SS14-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | FM5819-W vs SS14-T3-LF |
B140-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | FM5819-W vs B140-7 |
B140B-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | FM5819-W vs B140B-7 |
LS14E2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM5819-W vs LS14E2G |
LS14R3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM5819-W vs LS14R3 |
FMKA140P5 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM5819-W vs FMKA140P5 |
SS14E-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | FM5819-W vs SS14E-TP |
The recommended operating temperature range for the FM5819-W is -40°C to 125°C.
To ensure reliability, it's recommended to derate the power dissipation of the FM5819-W according to the temperature derating curve provided in the datasheet, and to ensure good thermal design and heat sinking.
The maximum allowable voltage for the FM5819-W is 1.5 times the rated voltage, but not exceeding 150V.
It's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
Yes, the FM5819-W is suitable for high-frequency switching applications, but it's recommended to follow the guidelines for high-frequency operation provided in the datasheet, and to ensure proper PCB layout and decoupling.