Part Details for FM4007-S-H by Formosa Microsemi Co Ltd
Results Overview of FM4007-S-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM4007-S-H Information
FM4007-S-H by Formosa Microsemi Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11032D | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 | |
74AC11032N | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-PDIP -40 to 85 | |
74AC11074PWR | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 |
Price & Stock for FM4007-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3584-FM4007-S-HTR-ND
|
DigiKey | DIODE STANDARD 1000V 1A SMAS Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250000 In Stock |
|
$0.0264 / $0.0293 | Buy Now |
DISTI #
4491-FM4007-S-HTR-ND
|
DigiKey | DIODE STANDARD 1000V 1A SMAS Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0370 / $0.1680 | Buy Now |
Part Details for FM4007-S-H
FM4007-S-H CAD Models
FM4007-S-H Part Data Attributes
|
FM4007-S-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM4007-S-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA-S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC, SMA-S, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM4007-S-H
This table gives cross-reference parts and alternative options found for FM4007-S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007-S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS1M_R1_00001 | PanJit Semiconductor | $0.0469 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | FM4007-S-H vs GS1M_R1_00001 |
S1M | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | FM4007-S-H vs S1M |
CMR1F-10MBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | FM4007-S-H vs CMR1F-10MBK |
RS1MB | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | FM4007-S-H vs RS1MB |
S1MR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM4007-S-H vs S1MR2 |
S1MHE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM4007-S-H vs S1MHE3_A/I |
S1MBHR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | FM4007-S-H vs S1MBHR4G |
RS1M | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | FM4007-S-H vs RS1M |
FM4007-S | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | FM4007-S-H vs FM4007-S |
FR1M | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | FM4007-S-H vs FR1M |
FM4007-S-H Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermal management system.
-
The recommended soldering conditions for the FM4007-S-H are: peak temperature of 260°C, soldering time of 10 seconds, and a temperature ramp rate of 3°C/s. It's also essential to follow the JEDEC J-STD-020 standard for reflow soldering.
-
To troubleshoot issues with the FM4007-S-H, start by checking the input voltage, output current, and thermal conditions. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Use a thermal camera or thermometer to monitor the device temperature, and check for any signs of overheating or thermal runaway.
-
Yes, the FM4007-S-H is a high-frequency device, and EMI/EMC considerations are crucial. Ensure that the PCB layout is designed to minimize radiation, use a shielded enclosure, and follow proper cable routing and termination techniques. Additionally, consider using EMI filters or common-mode chokes to reduce emissions.